Image is representational - see mfr. specs

CONTACT,PIN,#0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
CONTACT,PIN,#0
Search Keywords: 17668191
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1766819-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Contact Mating Area Plating Material:
    Silver
  • Contact Underplating Material:
    Nickel
  • Packaging Method:
    Bag
  • Contact Current Rating (Max):
    200 A
  • Contact Orientation:
    Straight
  • Contact Base Material:
    Tellurium Copper
  • Wire Contact Termination Area Plating Material:
    Silver
  • Contact Type:
    Pin
  • Power Contact Type:
    Contact
  • Termination Method to Wire & Cable:
    Crimp
  • Mating Pin Diameter:
    .357 in, 9.06 mm
  • Wire Contact Termination Area Plating Thickness:
    200 µin, 5.08 µm
  • Operating Voltage:
    250 VAC, 250 VDC
  • Contact Underplating Material Thickness:
    40 µin, 1 µm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Contact Mating Area Plating Material Thickness:
    200 µin, 5.08 µm
  • Connector & Contact Terminates To:
    Wire & Cable
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
70
10 Weeks can ship 8/17/26
Backorder
Price (USD)
Qty
Unit Price
70
$22.65
140
$13.94
210
$11.04
280 +
$10.82
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!