- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1766818-1
1766818-1
TE Connectivity / AMP Brand
Contact PIN 16 Size Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN 16 Size Solder ST Thru-Hole
Search Keywords: 17668181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1766818-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:16
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
125
$6.35
250
$3.91
375
$3.10
500 +
$3.03
Click for Quote
Log in
to unlock special pricing