Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1766815-1

CONTACT, PIN, #10-32 EXT THREAD, ICCON

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
CONTACT, PIN, #10-32 EXT THREAD, ICCON
Search Keywords: 17668151
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1766815-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Ground
Gender: Pin
Contact Size: 10
Contact Material: Brass Alloy
Contact Plating: Silver
Maximum Current Rating: 35 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1766815-1 discontinued?
Yes, 1766815-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1766815-1 RoHS compliant?
Yes, 1766815-1 is RoHS compliant.
What is the lead time for 1766815-1?
The standard lead time for 1766815-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately You may purchase all in-stock quantity of 9
Stock lot only:
9
Minimum Order Quantity:
20
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.85
20
$3.50
95
$3.44
200
$3.37
400
$3.30
1,250 +
$3.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!