Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1766811-1

CONTACT,PIN,#0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
CONTACT,PIN,#0
Product Highlights:
  • Contact
  • Contact Size = 0
  • Pin
  • Termination Type = Crimp (Standard)
  • Not Hot Pluggable
Search Keywords: 17668111
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1766811-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Contact Type: Power
Gender: Pin
Contact Size: 0
Contact Material: Copper Alloy
Contact Plating: Silver
Maximum Current Rating: 200 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1766811-1 RoHS compliant?
Yes, 1766811-1 is RoHS compliant.
What is the lead time for 1766811-1?
The standard lead time for 1766811-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
445   can ship 3/29/27
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
36
26 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$25.74
10
$25.67
25
$25.61
36
$25.55
72
$15.72
108
$12.45
144 +
$12.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!