- Home ›
- All Products›
- 1766693-1
1766693-1
TE Connectivity / AMP Brand
CONN,PIN,RT<,SLDR,MINIPAK
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CONN,PIN,RT<,SLDR,MINIPAK
Search Keywords: 17666931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1766693-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Number of Signal Positions:24
-
Sealable:No
-
PCB Mount Orientation:Right Angle
-
Rectangular Power Connector Type:Housing
-
Housing Color:Black
-
Packaging Method:Bag
-
Housing Material:Polyphthalamide
-
Connector & Housing Type:Plug
-
Number of Positions:29
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Number of Power Positions:5
-
Connector System:Wire-to-Board
-
Connector Mounting Type:Board Mount
-
Header Type:Fully Shrouded
-
Operating Voltage:370 VAC, 370 VDC
-
Contact Type:Blade , Pin
-
Centerline (Pitch):.098 in, 2.5 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
16
12 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
16
$22.18
32
$16.63
48
$15.52
64 +
$15.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments