- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1766685-1
1766685-1
TE Connectivity / AMP Brand
CONN,SKT,LONG SLDR,MC-P3S0
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CONN,SKT,LONG SLDR,MC-P3S0
Search Keywords: 17666851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1766685-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Number of Contacts:60
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
140
$9.06
280
$5.57
420
$4.41
560 +
$4.32
Click for Quote
Log in
to unlock special pricing