- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1766663-2
1766663-2
TE Connectivity / AMP Brand
Contact PIN Screw ST Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Contact PIN Screw ST Tray
Search Keywords: 17666632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1766663-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Type:Ground
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Silver over Nickel
-
Maximum Current Rating:35 A
-
Termination Method:Screw
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
500
$14.95
1,000
$7.89
1,500
$5.43
2,000 +
$5.32
Click for Quote
Log in
to unlock special pricing