- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1766663-1
1766663-1
TE Connectivity / AMP Brand
ICCON PIN, 16MM, M3.5 EXT THREAD
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
ICCON PIN, 16MM, M3.5 EXT THREAD
Search Keywords: 17666631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1766663-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Gender:Pin
-
Maximum Current Rating:35 A
-
Termination Method:Screw
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
239
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
15
$15.31
100
$15.27
250
$15.23
500
$15.19
1,000
$8.02
1,500
$5.52
2,000 +
$5.41
Click for Quote
Log in
to unlock special pricing