- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1766484-1
1766484-1
TE Connectivity / AMP Brand
JUMPER CRN SKT,#8 W/#6 CRIMP,BLK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
JUMPER CRN SKT,#8 W/#6 CRIMP,BLK
Search Keywords: 17664841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1766484-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Disconnect Bus Bar Connector
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:SKT
-
Number of Contacts:1
-
Termination Method:N/A
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:115 A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
MOQ for out of Stock Qty:
250
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
250
$29.28
500
$15.45
750
$10.63
1,000 +
$10.42
Click for Quote
Log in
to unlock special pricing