- Home ›
- All Products›
- 1766442-1
1766442-1
TE Connectivity / AMP Brand
284-0223-01303=CONN,SKT,MINI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
284-0223-01303=CONN,SKT,MINI
Product Highlights:
- AMD K8 Specification
- PCB Thickness = 2.36 mm
- Tail Length = 4.5 mm
- 18 Power Contacts
- 20 Signal Contacts
Search Keywords: 17664421
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1766442-1
-
Alias/AKA:284-0223-01303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Contact Type:Socket
-
Housing Material:Glass Filled Polyester
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Retention Type:Latch
-
Contact Current Rating (Max):25 A
-
UL Flammability Rating:UL 94V-0
-
Number of Power Positions:18
-
Number of Signal Positions:20
-
Connector Mounting Type:Board Mount
-
Number of Positions:38
-
Contact Layout:Staggered
-
Mating Alignment:With
-
Mating Retention:With
-
Packaging Quantity:28
-
Number of Dual Positions:9
-
Packaging Method:Box
-
Connector System:Board-to-Board
-
PCB Mount Orientation:Vertical
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Copper Alloy
-
PCB Mount Retention:Without
-
PCB Mount Alignment:Without
-
Operating Voltage:250 V, 250 VAC
-
Termination Post & Tail Length:.177 in, 4.5 mm
-
Agency/Standard:CSA , UL
-
PCB Thickness (Recommended):.062 – .125 in, 1.57 – 3.18 mm
-
Accepts Card Width:4.99 in, 126.64 mm
-
Accepts Card Thickness:.093 in, 2.36 mm
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
-
Power Contact Centerline:.381 in, 9.7 mm
-
Row-to-Row Spacing:.16 in, 4.11 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Card Slot Depth:.236 in, 6 mm
-
Circuit Application:Power & Signal
-
Connector Height:.787 in, 20 mm
-
PCB Contact Termination Area Plating Material Thickness:120 µin, 3.05 µm
-
Approved Standards:CSA 1935071 , UL 1977
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Connector & Housing Type:Receptacle
-
Primary Product Color:Black
-
Connector Mates With:Printed Circuit Board
-
PCB Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
21
$15.09
42
$11.32
63
$10.56
84 +
$10.35
Click for Quote
Log in
to unlock special pricing