- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1766274-1
1766274-1
TE Connectivity / AMP Brand
CONTACT,PIN,#0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT,PIN,#0
Product Highlights:
- Contact
- Contact Size = 0
- Pin
- Termination Type = M6 Internal Thread
- Not Hot Pluggable
Search Keywords: 17662741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1766274-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:0
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:200 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
201
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$17.36
10
$14.27
25
$13.67
50
$12.89
100
$12.27
150
$12.24
200 +
$11.11
Click for Quote
Log in
to unlock special pricing