- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1766269-1
1766269-1
TE Connectivity / AMP Brand
CONTACT,PIN,SIZE #0
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
CONTACT,PIN,SIZE #0
Product Highlights:
- Contact
- Contact Size = 0
- Pin
- Termination Type = 1/4 Probe-Proof Internal Thread
- Not Hot Pluggable
Search Keywords: 17662691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1766269-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:0
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:200 A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
397
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$9.71
35
$9.53
70
$9.34
100
$9.00
500
$8.45
1,000 +
$7.80
Click for Quote
Log in
to unlock special pricing