- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1766268-1
1766268-1
TE Connectivity / AMP Brand
CONTACT,PIN,SIZE #0
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT,PIN,SIZE #0
Search Keywords: 17662681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1766268-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:0
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:200 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
140
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
140
$24.37
280
$12.90
420
$9.08
560 +
$8.90
Click for Quote
Log in
to unlock special pricing