- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1766245-1
1766245-1
TE Connectivity / AMP Brand
CONTACT,PIN,#12
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CONTACT,PIN,#12
Product Highlights:
- Contact
- Contact Size = 12
- Pin
- Termination Type = PCB (Standard)
- Not Hot Pluggable
Search Keywords: 17662451
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1766245-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:12
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Silver over Nickel
-
Maximum Current Rating:35 A
-
Termination Method:Solder
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
396
Can Ship immediately
You may purchase all in-stock quantity of 396
Stock lot only:
396
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
7 Weeks
can ship
7/27/26