Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1766232-1

CONTACT,PIN, .25 DIA

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
CONTACT,PIN, .25 DIA
Product Highlights:
  • Contact
  • Contact Size = 4
  • Pin
  • Termination Type = Crimp (Standard)
  • Not Hot Pluggable
Search Keywords: 17662321
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1766232-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 80
Contact Type: Power
Gender: Pin
Contact Size: 4
Contact Material: Copper Alloy
Contact Plating: Silver
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1766232-1 RoHS compliant?
Yes, 1766232-1 is RoHS compliant.
What is the lead time for 1766232-1?
The standard lead time for 1766232-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
3,940   can ship 12/14/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
800
26 Weeks can ship 5/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$19.23
250
$19.18
500
$19.13
800
$19.08
1,600
$9.75
2,400
$6.63
3,200 +
$6.50
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!