- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1766230-1
1766230-1
TE Connectivity / AMP Brand
CONTACT,PIN,SIZE #1/4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT,PIN,SIZE #1/4
Product Highlights:
- Contact
- Contact Size = 0
- Pin
- Termination Type = 1/4 Internal Thread
- Not Hot Pluggable
Search Keywords: 17662301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1766230-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:0
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Silver
-
Maximum Current Rating:200 A
-
Termination Method:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,442
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
500
13 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$16.10
100
$10.40
250
$9.97
500
$9.87
1,000
$9.77
1,500
$9.67
2,000 +
$9.58
Click for Quote
Log in
to unlock special pricing