- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 1766200-1
1766200-1
TE Connectivity / AMP Brand
284-0472-15000D=TA CE STRDDLMN
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
284-0472-15000D=TA CE STRDDLMN
Search Keywords: 17662001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1766200-1
-
Alias/AKA:284-0472-15000D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:N/A
-
Body Orientation:N/A
-
Mounting:N/A
-
Termination Method:N/A
-
Card Thickness:N/A
-
Pitch:N/A
-
Number of Contacts:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1140
Order Increment:
30
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,140
$19.03
2,280
$9.72
3,420
$6.62
4,560 +
$6.48
Click for Quote
Log in
to unlock special pricing