Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1766196-1

CONTACT,PIN,#12

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance
Description +
CONTACT,PIN,#12
Product Highlights:
  • Contact
  • Contact Size = 12
  • Pin
  • Termination Type = Crimp (Postmate)
  • Not Hot Pluggable
Search Keywords: 17661961
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1766196-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Power
Gender: Pin
Contact Size: 12
Contact Material: Copper
Contact Plating: Silver
Maximum Current Rating: 35 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1766196-1 discontinued?
Yes, 1766196-1 from Te Connectivity / Amp Brand is discontinued (end-of-life January 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1766196-1 RoHS compliant?
Yes, 1766196-1 is RoHS compliant.
What is the lead time for 1766196-1?
The standard lead time for 1766196-1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 741
Can Ship immediately
Minimum Order Quantity:
35
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.255
35
$2.050
200
$2.020
350
$1.980
700
$1.950
2,000 +
$1.900
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!