Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1766194-1

CONTACT,PIN,#16

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
CONTACT,PIN,#16
Product Highlights:
  • Contact
  • Contact Size = 16
  • Pin
  • Termination Type = Crimp (Removable)
  • Not Hot Pluggable
Search Keywords: 17661941
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1766194-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Contact Type: Signal
Gender: Pin
Contact Size: 16
Contact Material: Copper
Contact Plating: Silver
Maximum Current Rating: 15 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1766194-1 RoHS compliant?
Yes, 1766194-1 is RoHS compliant.
What is the lead time for 1766194-1?
The standard lead time for 1766194-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 41
Ships today, if you order in
Minimum Order Quantity:
25
16 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.20
100
$1.65
250
$1.52
500
$1.48
1,000
$1.41
2,500
$1.40
5,000
$1.39
7,500 +
$1.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!