- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1766193-1
1766193-1
TE Connectivity / AMP Brand
CONTACT,PIN,SIZE #12
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CONTACT,PIN,SIZE #12
Product Highlights:
- Contact
- Contact Size = 12
- Pin
- Termination Type = Crimp (Standard)
- Not Hot Pluggable
Search Keywords: 17661931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1766193-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:12
-
Wire Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Silver over Nickel
-
Maximum Current Rating:35 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,214
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
5000
11 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$0.986
1,000
$0.742
2,500
$0.716
5,000
$0.714
10,000
$0.713
15,000
$0.711
20,000 +
$0.709
Click for Quote
Log in
to unlock special pricing