- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1766192-1
TE Connectivity / AMP Brand
1766192-1
CONTACT,PIN,#8
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Contact Size = 8
- Pin
- Termination Type = Crimp (Standard)
- Not Hot Pluggable
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1766192-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Contact Type: | Power |
| Gender: | Pin |
| Contact Size: | 8 |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver over Nickel |
| Maximum Current Rating: | 75 A |
| Termination Method: | Crimp |