- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1766191-1
1766191-1
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount 6AWG Bag/Box
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Contact PIN Crimp ST Cable Mount 6AWG Bag/Box
Search Keywords: 17661911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1766191-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal3468
-
Gender:PIN3470
-
Contact Size:N/A
-
Wire Size:6 AWG
-
Contact Material:N/A
-
Contact Plating:Silver3466
-
Maximum Current Rating:63 A
-
Termination Method:Crimp3483
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
943
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$6.65
50
$6.54
100
$6.41
200
$6.28
500
$6.16
1,000 +
$5.68
Click for Quote
Log in
to unlock special pricing