- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 1766160-1
TE Connectivity / AMP Brand
1766160-1
CONTACT,PIN,SIZE #8
View Datasheet Ask the Datasheet Accessories Notify Me
- Contact
- Pin
- Pin Type = Crimp
- With Locking Feature
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1766160-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Type: | Power |
| Gender: | Pin |
| Contact Size: | 10 |
| Wire Size: | 8 AWG |
| Contact Material: | Brass |
| Contact Plating: | Silver |
| Maximum Current Rating: | 35 A |
| Termination Method: | Crimp |
-
This product is discontinued, but still in stock.