- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1-765206-7
1-765206-7
TE Connectivity / AMP Brand
VERT. HEADER ASSY. .100CL
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
VERT. HEADER ASSY. .100CL
Search Keywords: 17652067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-765206-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
13 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:12
-
Termination Method:Solder
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
69
$5.25
137
$3.96
205
$3.71
273 +
$3.63
Click for Quote
Log in
to unlock special pricing