- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 176498-4
176498-4
TE Connectivity / AMP Brand
POSITIVE LOCK 187 (4.8 MM) HOUSING
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
POSITIVE LOCK 187 (4.8 MM) HOUSING
Product Highlights:
- Receptacle Housing
- Tab Fit = 4.75 mm
- Line = Mark II
- Receptacle Style = Straight
- Number of Positions = 2
Search Keywords: 1764984
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176498-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
MOQ for In Stock Qty:
2000
MOQ for out of Stock Qty:
2000
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$0.3919
2,000
$0.3563
3,000
$0.3325
4,000 +
$0.3259
Click for Quote
Log in
to unlock special pricing