- Home ›
- All Products›
- 176498-2
176498-2
TE Connectivity / AMP Brand
PL MKII 187 REC HSG 2P NYLON BLACK
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PL MKII 187 REC HSG 2P NYLON BLACK
Product Highlights:
- Receptacle Housing
- Tab Fit = 4.75 mm
- Line = Mark II
- Receptacle Style = Straight
- Number of Positions = 2
Search Keywords: 1764982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176498-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Positions:2
-
Housing Material:Nylon
-
Mating Alignment Type:Polarization
-
Sealable:No
-
Packaging Quantity:1000
-
Mating Retention Type:Latch
-
UL Flammability Rating:UL 94V-0
-
Terminal Orientation:Straight
-
Mating Alignment:With
-
Terminal Type:Receptacle
-
Contact Mating Retention:With
-
Primary Product Color:Black
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Centerline (Pitch):.59 in, 15 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Housing Type:Receptacle
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.1867
3,000
$0.1786
5,000
$0.1307
8,000
$0.1288
25,000
$0.0926
50,000
$0.0850
100,000
$0.0848
150,000 +
$0.0846
Click for Quote
Log in
to unlock special pricing