- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 176448-6
176448-6
TE Connectivity / AMP Brand
POSITIVE LOCK 187 (4.8 MM) HOUSING
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
POSITIVE LOCK 187 (4.8 MM) HOUSING
Search Keywords: 1764486
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176448-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Positions:1
-
Terminal & Splice Type:Receptacle
-
Product Type:Terminal Housing
-
Mounting Style:Cable Mount (Free-Hanging)
-
Housing Material:Nylon
-
Housing Color:Blue
-
Housing Type:Receptacle
-
Mating Retention:With
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Packaging Quantity:1000
-
Sealable:No
-
Connector System:Wire-to-Wire
-
Terminal Orientation:Straight
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
Insulated:No
-
UL Flammability Rating:UL 94V-0
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59,000
Can Ship immediately
MOQ for In Stock Qty:
40000
MOQ for out of Stock Qty:
40000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.1547
2,500
$0.1524
5,000
$0.1501
7,500
$0.1478
10,000
$0.1456
20,000
$0.0896
30,000
$0.0709
40,000 +
$0.0695
Click for Quote
Log in
to unlock special pricing