Image is representational - see mfr. specs

CT BOX HDR ASSY H 4P GOLD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
CT BOX HDR ASSY H 4P GOLD
Search Keywords: 1763944
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    176394-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Current Rating (Max):
    4 A
  • Contact Mating Area Plating Material Thickness:
    7.87 µin, .2 µm
  • UL Flammability Rating:
    UL 94V-0
  • Contact Mating Area Plating Material:
    Gold
  • Mating Pin Diameter:
    .024 in, .6 mm
  • Contact Layout:
    Inline
  • Contact Type:
    Pin
  • Contact Base Material:
    Brass
  • Mating Alignment:
    With
  • Mating Alignment Type:
    Polarization
  • Round Termination Post & Tail Diameter:
    .024 in, .6 mm
  • Connector Width:
    .228 in, 5.8 mm
  • PCB Connector Assembly Type:
    PCB Mount Header
  • Packaging Quantity:
    1000
  • PCB Contact Termination Area Plating Material Thickness:
    7.874 µin, .2 µm
  • Assembly Process Feature:
    Pick and Place Cover
  • PCB Mount Alignment:
    Without
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Thickness (Recommended):
    .031 – .063 in, .8 mm
  • Operating Temperature Range:
    -22 – 221 °C, -30 – 105 °F
  • Connector Mounting Type:
    Board Mount
  • PCB Mount Retention Type:
    Kinked Legs
  • Connector Length:
    .386 in, 9.8 mm
  • Mating Retention:
    Without
  • Housing Material:
    66 Nylon
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Sealable:
    No
  • Centerline (Pitch):
    .079 in, 2 mm
  • Termination Post & Tail Length:
    .126 in, 3.2 mm
  • Connector System:
    Wire-to-Board
  • PCB Mount Orientation:
    Right Angle
  • Contact Mating Area Length:
    .165 in, 4.2 mm
  • PCB Contact Termination Area Plating Material:
    Gold
  • Mating Retention Type:
    Polarized Lock
  • PCB Mount Retention:
    With
  • Number of Positions:
    4
  • Circuit Application:
    Signal
  • Connector Height:
    .346 in, 8.8 mm
  • Contact Shape & Form:
    Round , Rounded
  • Number of Rows:
    1
  • Header Type:
    Partially Shrouded
  • Packaging Type:
    Bag , Box
  • Primary Product Color:
    Natural
  • Operating Voltage:
    125 VAC, 125 VDC
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
7 Weeks can ship 7/20/26
Backorder
Price (USD)
Qty
Unit Price
4,000
$1.692
8,000
$0.893
12,000
$0.614
16,000 +
$0.602
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!