- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 176394-2
176394-2
TE Connectivity / AMP Brand
CT BOX HDR ASSY H 2P GOLD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
CT BOX HDR ASSY H 2P GOLD
Search Keywords: 1763942
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176394-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:2
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:4/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,899
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
8 Weeks
can ship
8/3/26