- Home ›
- All Products›
- 176392-6
176392-6
TE Connectivity / AMP Brand
CT MT REC ASSY 6P GOLD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
CT MT REC ASSY 6P GOLD
Search Keywords: 1763926
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176392-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Sealable:No
-
Connector Product Type:Connector Assembly
-
Mating Retention:Without
-
Number of Positions:6
-
Contact Current Rating (Max):2 A
-
Number of Rows:1
-
Housing Material:PBT GF
-
Connector & Housing Type:Receptacle
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.079 in, 2 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Natural
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5,000
$2.548
10,000
$1.301
15,000
$0.886
20,000 +
$0.868
Click for Quote
Log in
to unlock special pricing