- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 176378-2
176378-2
TE Connectivity / AMP Brand
1.27 [.050] Series I, HD, FH and J Connectors
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
1.27 [.050] Series I, HD, FH and J Connectors
Product Highlights:
- Connector
- Receptacle
- 60 Positions
- 1.27 mm Centerline
- PCB Mount Style = Thru Hole
Search Keywords: 1763782
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176378-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:SCSI
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:Solder
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.