Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

176301-1

Rectangular Connector Housing - Receptacle - Male Pin - 18 Position - 3 Rows - 0.156"(3.96mm) - Locking Ramp -Crimp Terminatio ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Rectangular Connector Housing - Receptacle - Male Pin - 18 Position - 3 Rows - 0.156"(3.96mm) - Locking Ramp -Crimp Termination -Panel Mount, Snap-In.
Product Highlights:
  • Housing
  • Receptacle (Cap)
  • Loose Piece
  • 4.60 x 3.96 mm Centerline, Matrix
  • Number of Positions = 18
Search Keywords: 1763011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 176301-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 18
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 12/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 176301-1 RoHS compliant?
Yes, 176301-1 is RoHS compliant.
What is the lead time for 176301-1?
The standard lead time for 176301-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 426
Ships today, if you order in
On Order:
1,200   can ship 1/20/27
Minimum Order Quantity:
200
Order Increment:
200
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.971
400
$0.932
600
$0.909
1,000
$0.881
2,600
$0.827
5,000
$0.734
7,600
$0.712
10,000 +
$0.665
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!