Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

176299-1

UNVI POWER CAP HSG 12P PNL MTG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
UNVI POWER CAP HSG 12P PNL MTG
Product Highlights:
  • Housing
  • Receptacle (Cap)
  • Loose Piece
  • 4.60 x 3.96 mm Centerline, Matrix
  • Number of Positions = 12
Search Keywords: 1762991
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    176299-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    500
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    12/Contact A
  • Operating Temperature:
    -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 176299-1 RoHS compliant?
Yes, 176299-1 is RoHS compliant.
What is the lead time for 176299-1?
The standard lead time for 176299-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 25
On Order:
2,000   can ship 1/14/27
Stock lot only:
1
Minimum Order Quantity:
25
17 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.728
25
$2.480
100
$1.730
250
$1.620
500
$1.570
1,000
$1.510
2,500
$1.500
5,000
$1.490
7,500 +
$1.470
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!