Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

176298-1

Conn Housing RCP 10 POS 3.96mm Crimp ST Panel Mount Natural Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Housing RCP 10 POS 3.96mm Crimp ST Panel Mount Natural Bag
Product Highlights:
  • Connector
  • Housing
  • Not Preloaded
  • Housing Gender = Receptacle
  • Contact Gender = Tab
Search Keywords: 1762981
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 176298-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Panel Mount3496
Body Orientation: Straight3485
Gender: RCP3489
Termination Method: Crimp3503
Number of Contacts: 10
Maximum Voltage Rating: 6003494VAC
Maximum Current Rating: 12/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 176298-1 RoHS compliant?
Yes, 176298-1 is RoHS compliant.
What is the lead time for 176298-1?
The standard lead time for 176298-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,782
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.27
100
$2.26
250
$2.25
500
$2.24
1,000
$1.39
1,500
$1.10
2,000 +
$1.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!