- Home ›
- All Products›
- 176296-1
TE Connectivity / AMP Brand
176296-1
UNIV POWER CAP HSG 8P PANEL MT
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Receptacle (Cap)
- Packaging Method = Loose Piece
- 4.60 x 3.96 mm Centerline, Matrix
- Number of Positions = 8
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176296-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Mating Retention:With
-
Contact Layout:Matrix
-
Housing Material:Nylon 6/6
-
Contact Base Material:Copper Alloy
-
Contact Current Rating (Max):7 A
-
UL Flammability Rating:UL 94V-0
-
Number of Positions:8
-
Mating Alignment:With
-
Panel Mount Feature:With
-
Housing Color:Natural
-
Insulation Resistance:1000 MΩ
-
Packaging Quantity:500
-
Packaging Method:Bag
-
Number of Rows:2
-
Contact Retention Within Housing:Without
-
Sealable:No
-
Mating Retention Type:Latch
-
Connector & Housing Type:Receptacle
-
Strain Relief:Without
-
Contact Type:Tab
-
Connector Mounting Type:Panel Mount
-
Mating Alignment Type:Polarization
-
Operating Voltage:300 VAC
-
PCB Mount Retention:Without
-
Rectangular Power Connector Type:Housing
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Termination Method to Wire & Cable:Crimp
-
Centerline (Pitch):.156 in, 3.96 mm
-
Connector System:Wire-to-Panel , Wire-to-Wire
-
Row-to-Row Spacing:.181 in, 4.6 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Connector Height:.51 in, 13 mm
-
Product Length:1.14 in, 29 mm