- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 176293-4
176293-4
TE Connectivity / AMP Brand
UNIV POWER CAP HSG 3P P/MOUNT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
UNIV POWER CAP HSG 3P P/MOUNT
Search Keywords: 1762934
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176293-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-30 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,257
Ships today, if you order in
You may purchase all in-stock quantity of 3,257
Stock lot only:
3257
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$0.1871
10,000
$0.1701
15,000
$0.1346
20,000 +
$0.1320
Click for Quote
Log in
to unlock special pricing