- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 176291-9
TE Connectivity / AMP Brand
176291-9
UNIV POWER CAP HSG 18P F/H
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
UNIV POWER CAP HSG 18P F/H
Product Highlights:
- Housing
- Receptacle (Cap)
- Packaging Method = Loose Piece
- 4.60 x 3.96 mm Centerline, Matrix
- Number of Positions = 18
Search Keywords: 1762919
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176291-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:18
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 176291-9 RoHS compliant?
Yes, 176291-9 is RoHS compliant.
What is the lead time for 176291-9?
The standard lead time for 176291-9 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
600
Order Increment:
300
15 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
600
$1.625
1,200
$1.000
1,800
$0.792
2,400 +
$0.776
Click for Quote
Log in
to unlock special pricing