Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

176291-1

UNIV POWER CAP HSG 18P F/H

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
UNIV POWER CAP HSG 18P F/H
Product Highlights:
  • Housing
  • Receptacle (Cap)
  • Packaging Method = Loose Piece
  • 4.60 x 3.96 mm Centerline, Matrix
  • Number of Positions = 18
Search Keywords: 1762911
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 176291-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 18
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 12/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 176291-1 RoHS compliant?
Yes, 176291-1 is RoHS compliant.
What is the lead time for 176291-1?
The standard lead time for 176291-1 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 324
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.7458
300
$0.6780
600
$0.6630
1,200
$0.6490
2,700
$0.6360
5,100
$0.5790
7,500
$0.5780
10,200
$0.5500
15,000 +
$0.5470
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!