- Home ›
- All Products›
- 176289-9
TE Connectivity / AMP Brand
176289-9
UNIV POWER CAP HSG 12P F/H
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
UNIV POWER CAP HSG 12P F/H
Search Keywords: 1762899
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176289-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier's Standard Package:
500 -
Rectangular Power Connector Type:Housing
-
Termination Method to Wire & Cable:Crimp
-
Contact Type:Tab
-
Connector & Housing Type:Receptacle
-
Panel Mount Feature:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Retention Within Housing:Without
-
PCB Mount Retention:Without
-
Operating Voltage:300 VAC
-
Number of Positions:12
-
Housing Color:Black
-
Mating Retention Type:Latch
-
Strain Relief:Without
-
Contact Base Material:Copper Alloy
-
Packaging Method:Bag
-
Connector System:Wire-to-Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Housing Material:Nylon 6/6
-
Mating Alignment Type:Polarization
-
Number of Rows:3
-
Contact Current Rating (Max):7 A
-
Insulation Resistance:1000 MΩ
-
Sealable:No
-
Contact Layout:Matrix
-
Packaging Quantity:500
-
UL Flammability Rating:UL 94V-0
-
Mating Retention:With
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.156 in, 3.96 mm
-
Row-to-Row Spacing:.181 in, 4.6 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Connector Height:.69 in, 17.6 mm
-
Product Length:1.14 in, 29 mm
Frequently Asked Questions
Is 176289-9 RoHS compliant?
Yes, 176289-9 is RoHS compliant.
What is the lead time for 176289-9?
The standard lead time for 176289-9 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
500
$1.539
1,000
$0.947
1,500
$0.750
2,000 +
$0.735
Click for Quote
Log in
to unlock special pricing