- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 176288-1
176288-1
TE Connectivity / AMP Brand
UNIV POWER CAP HSG 10P F/H
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
UNIV POWER CAP HSG 10P F/H
Product Highlights:
- Housing
- Receptacle (Cap)
- Packaging Method = Loose Piece
- 4.60 x 3.96 mm Centerline, Matrix
- Number of Positions = 10
Search Keywords: 1762881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176288-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-30 to 105 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
18,096
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
150
$0.837
250
$0.835
500
$0.833
1,000
$0.625
1,500
$0.583
2,000 +
$0.572
Click for Quote
Log in
to unlock special pricing