- Home ›
- All Products›
- 176283-9
176283-9
TE Connectivity / AMP Brand
AMP UNIVERSAL POWER CAP 3P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMP UNIVERSAL POWER CAP 3P
Search Keywords: 1762839
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176283-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Number of Signal Positions:0
-
Contact Current Rating (Max):7 A
-
Housing Material:Nylon 6/6
-
PCB Mount Retention:With
-
Mating Alignment:With
-
Housing Color:Black
-
Number of Rows:1
-
Mating Retention:With
-
Packaging Method:Bag
-
Contact Base Material:Copper Alloy
-
Rectangular Power Connector Type:Housing
-
Mating Retention Type:Latch
-
Contact Layout:Inline
-
Connector System:Wire-to-Wire
-
UL Flammability Rating:UL 94V-0
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Strain Relief:Without
-
Packaging Quantity:500
-
Connector & Housing Type:Receptacle
-
Panel Mount Feature:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Operating Voltage:300 VAC
-
Contact Retention Within Housing:Without
-
Sealable:No
-
Contact Type:Tab
-
Insulation Resistance:1000 MΩ
-
Number of Power Positions:0
-
Mating Alignment Type:Polarization
-
Termination Method to Wire & Cable:Crimp
-
Number of Positions:3
-
Centerline (Pitch):.156 in, 3.96 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Product Length:1.14 in, 29 mm
-
Connector Height:.33 in, 8.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
Order Increment:
500
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
2,500
$0.3001
5,000
$0.1847
7,500
$0.1462
10,000 +
$0.1433
Click for Quote
Log in
to unlock special pricing