- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 176283-2
176283-2
TE Connectivity / AMP Brand
AMP UNIVERSAL POWER CAP 3P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
AMP UNIVERSAL POWER CAP 3P
Product Highlights:
- Housing
- Receptacle (Cap)
- Packaging Method = Loose Piece
- 3.96 mm Centerline, Matrix
- Number of Positions = 3
Search Keywords: 1762832
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176283-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-30 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,835
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
500
Order Increment:
500
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.2462
1,000
$0.2456
2,500
$0.2450
5,000
$0.2444
10,000
$0.1505
15,000
$0.1190
20,000 +
$0.1167
Click for Quote
Log in
to unlock special pricing
Accessories