Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

176280-1

UNIV POWER PLUG HSG 18P F/H

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
UNIV POWER PLUG HSG 18P F/H
Product Highlights:
  • Housing
  • Plug
  • Packaging Method = Loose Piece
  • 4.60 x 3.96 mm Centerline, Matrix
  • Number of Positions = 18
Search Keywords: 1762801
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 176280-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 18
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 12/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 176280-1 RoHS compliant?
Yes, 176280-1 is RoHS compliant.
What is the lead time for 176280-1?
The standard lead time for 176280-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,730
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.377
250
$1.133
500
$1.086
1,000
$1.042
2,500
$1.003
5,000
$0.903
7,500
$0.892
10,000 +
$0.847
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!