- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 176278-1
TE Connectivity / AMP Brand
176278-1
The 176278-1 is a 12-circuit plug housing for the Universal Power (U-P) connector series.
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Plug
- Loose Piece
- 4.60 x 3.96 mm Centerline, Matrix
- Number of Positions = 12
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176278-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:12
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-30 to 105 °C