- Home ›
- All Products›
- 176275-9
176275-9
TE Connectivity / AMP Brand
UNIV POWRE PLUG HSG 8P F/H
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
UNIV POWRE PLUG HSG 8P F/H
Product Highlights:
- Housing
- Plug
- Packaging Method = Loose Piece
- 4.60 x 3.96 mm Centerline, Matrix
- Number of Positions = 8
Search Keywords: 1762759
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176275-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Strain Relief:Without
-
Connector System:Wire-to-Wire
-
Panel Mount Feature:Without
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
UL Flammability Rating:UL 94V-0
-
Housing Color:Black
-
Termination Method to Wire & Cable:Crimp
-
Mating Alignment:With
-
Packaging Method:Bag
-
Mating Alignment Type:Polarization
-
Contact Current Rating (Max):7 A
-
Insulation Resistance:1000 MΩ
-
Contact Retention Within Housing:Without
-
Connector & Housing Type:Plug
-
Rectangular Power Connector Type:Housing
-
Sealable:No
-
Housing Material:Nylon 6/6
-
Contact Base Material:Copper Alloy
-
Number of Rows:2
-
Mating Retention Type:Latch
-
Number of Positions:8
-
Operating Voltage:300 VAC
-
Packaging Quantity:1000
-
Contact Layout:Matrix
-
PCB Mount Retention:Without
-
Mating Retention:With
-
Contact Type:Receptacle
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Centerline (Pitch):.156 in, 3.96 mm
-
Row-to-Row Spacing:.181 in, 4.6 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
-
Product Length:.76 in, 19.3 mm
-
Connector Height:.46 in, 14.35 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,250
$0.6737
2,500
$0.4146
3,750
$0.3282
5,000 +
$0.3217
Click for Quote
Log in
to unlock special pricing