Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

176275-1

UNIV POWER PLUG HSG 8P F/H

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
UNIV POWER PLUG HSG 8P F/H
Product Highlights:
  • Housing
  • Plug
  • Packaging Method = Loose Piece
  • 4.60 x 3.96 mm Centerline, Matrix
  • Number of Positions = 8
Search Keywords: 1762751
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 176275-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 8
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 12/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 176275-1 RoHS compliant?
Yes, 176275-1 is RoHS compliant.
What is the lead time for 176275-1?
The standard lead time for 176275-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,270
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$0.978
250
$0.795
500
$0.759
1,000
$0.727
3,000
$0.697
5,000
$0.678
8,000
$0.671
10,000 +
$0.644
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!