- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 176274-1
176274-1
TE Connectivity / AMP Brand
AMP UNIVERSAL POWER PLUG 6P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
AMP UNIVERSAL POWER PLUG 6P
Product Highlights:
- Housing
- Plug
- Loose Piece
- 4.60 x 3.96 mm Centerline, Matrix
- Number of Positions = 6
Search Keywords: 1762741
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:176274-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,516
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1,000
$0.1320
3,000
$0.1296
5,000
$0.1285
8,000
$0.1275
25,000
$0.1207
50,000
$0.1129
100,000
$0.1116
150,000 +
$0.1113
Click for Quote
Log in
to unlock special pricing