Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

176272-4

AMP UNIVERSAL POWER PLUG 3P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
AMP UNIVERSAL POWER PLUG 3P
Product Highlights:
  • Connector
  • Not Preloaded
  • Housing Gender = Plug
  • Accepts Contact Gender = Receptacle
  • Packaging Method = Loose Piece
Search Keywords: 1762724
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 176272-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mating Retention Type: Latch
Mating Alignment: Without
Contact Layout: Inline
Rectangular Power Connector Type: Housing
Sealable: No
Connector System: Wire-to-Wire
Termination Method to Wire & Cable: Crimp
Packaging Quantity: 1000
Operating Voltage: 300 VAC
Number of Positions: 3
Contact Retention Within Housing: Without
Number of Signal Positions: 0
Panel Mount Feature: Without
Mating Retention: With
Packaging Method: Bag
Strain Relief: Without
UL Flammability Rating: UL 94V-0
PCB Mount Retention: Without
Number of Power Positions: 0
Housing Color: Yellow
Housing Material: Nylon 6/6
Number of Rows: 1
Connector & Housing Type: Plug
Mating Alignment Type: Polarization
Connector Mounting Type: Cable Mount (Free-Hanging)
Glow Wire Rating: Standard Part - Not Glow Wire
Contact Type: Receptacle
Operating Temperature Range: -30 – 105 °C, -22 – 221 °F
Centerline (Pitch): .156 in, 3.96 mm
Connector & Contact Terminates To: Wire & Cable
Circuit Application: Power & Signal
Product Length: 13.02 mm
Connector Height: 9.65 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 176272-4 RoHS compliant?
Yes, 176272-4 is RoHS compliant.
What is the lead time for 176272-4?
The standard lead time for 176272-4 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,000
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1333
3,000
$0.1330
5,000
$0.1326
10,000
$0.0816
15,000
$0.0646
20,000 +
$0.0633
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!