- Home ›
- All Products›
- 176271-2
TE Connectivity / AMP Brand
176271-2
AMP UNIVERSAL POWER PLUG 2P
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
AMP UNIVERSAL POWER PLUG 2P
Product Highlights:
- Housing
- Plug
- Packaging Method = Loose Piece
- 3.96 mm Centerline, Matrix
- Number of Positions = 2
Search Keywords: 1762712
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 176271-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Mating Alignment Type: | Polarization |
| Mating Retention: | With |
| Packaging Quantity: | 1000 |
| Connector & Housing Type: | Plug |
| Panel Mount Feature: | Without |
| Contact Layout: | Inline |
| Sealable: | No |
| Strain Relief: | Without |
| Connector System: | Wire-to-Wire |
| UL Flammability Rating: | UL 94V-0 |
| Number of Signal Positions: | 0 |
| Contact Retention Within Housing: | Without |
| Operating Voltage: | 300 VAC |
| Housing Material: | PA 6/6 |
| Termination Method to Wire & Cable: | Crimp |
| Number of Rows: | 1 |
| Packaging Method: | Bag |
| Number of Power Positions: | 0 |
| Mating Retention Type: | Latch |
| PCB Mount Retention: | Without |
| Rectangular Power Connector Type: | Housing |
| Housing Color: | Red |
| Mating Alignment: | Without |
| Number of Positions: | 2 |
| Contact Type: | Receptacle |
| Operating Temperature Range: | -30 – 105 °C, -22 – 221 °F |
| Centerline (Pitch): | .156 in, 3.96 mm |
| Connector & Contact Terminates To: | Wire & Cable |
| Circuit Application: | Power & Signal |
| Product Length: | 9.06 mm |
| Connector Height: | 10.05 mm |
Tools/3D Models
+
Frequently Asked Questions
Is 176271-2 RoHS compliant?
Yes, 176271-2 is RoHS compliant.
What is the lead time for 176271-2?
The standard lead time for 176271-2 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3500
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
3,500
$0.1162
7,000
$0.0872
10,500
$0.0814
14,000 +
$0.0797
Click for Quote
Log in
to unlock special pricing