Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

176271-1

Connector Housing - Universal Power Series - Plug - 2 Ways - 3.96 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Housing - Universal Power Series - Plug - 2 Ways - 3.96 mm.
Product Highlights:
  • Housing
  • Plug
  • Loose Piece
  • 3.96 mm Centerline, Matrix
  • Number of Positions = 2
Search Keywords: 1762711
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 176271-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 2
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 12/Contact A
Operating Temperature: -30 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 176271-1 RoHS compliant?
Yes, 176271-1 is RoHS compliant.
What is the lead time for 176271-1?
The standard lead time for 176271-1 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 160,267
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0957
3,000
$0.0828
5,000
$0.0798
8,000
$0.0771
25,000
$0.0756
50,000
$0.0746
100,000
$0.0740
150,000 +
$0.0730
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!